Schneider Electric RXZ 250V DIN Rail Relay Socket, for use with Zelio Series
- RS Stock No.:
- 745-2067
- Mfr. Part No.:
- RXZE1M2C
- Brand:
- Schneider Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.19 |
| 5 - 9 | £1.13 |
| 10 + | £1.08 |
*price indicative
- RS Stock No.:
- 745-2067
- Mfr. Part No.:
- RXZE1M2C
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Zelio Series | |
| Current | 7A | |
| Series | RXZ | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Zelio Series | ||
Current 7A | ||
Series RXZ | ||
Terminal Type Screw Clamp | ||
Standards/Approvals REACH, RoHS | ||
Mount Type DIN Rail | ||
RoHS Status: Exempt
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric RXZ 250V DIN Rail Relay Socket, for use with Zelio Series
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric RUZ 11 Way 250V DIN Rail Relay Socket, for use with Plug In Relay RUM (3CO)
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
