Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay

Subtotal (1 pack of 10 units)*

£118.07

(exc. VAT)

£141.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£11.807£118.07

*price indicative

RS Stock No.:
220-9304
Mfr. Part No.:
700-HN264
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Voltage

300V

Product Type

Relay Socket

For Use With

700-HF Relay

Series

700-HN

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

14

COO (Country of Origin):
IT
The Rockwell Automation 700-HN series 14-blade socket for use with 4PDT 700-HF relays. The socket has the ability to use optional plug-in modules

Screw terminal

Guarded terminal construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy