Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HNC Miniature Timing Relay
- RS Stock No.:
- 220-9269
- Mfr. Part No.:
- 700-HN128
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£60.11
(exc. VAT)
£72.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.011 | £60.11 |
*price indicative
- RS Stock No.:
- 220-9269
- Mfr. Part No.:
- 700-HN128
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | 700-HNC Miniature Timing Relay | |
| Series | 700-HN | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With 700-HNC Miniature Timing Relay | ||
Series 700-HN | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
- COO (Country of Origin):
- US
The Rockwell Automation 700-HN series 14-blade miniature socket for use with 700-HNC timers.
Screw terminal
Related links
- Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HNC Relay
- Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay
- Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HC Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket, for use with 700-HK Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket 700-HX Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket, for use with 700-HK Slim Line Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay
