Schneider Electric Harmony Electromechanical Relays 60V ac DIN Rail Relay Protection Module, for use with Socket RGZ
- RS Stock No.:
- 871-456
- Mfr. Part No.:
- RZM041BN7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£40.12
(exc. VAT)
£48.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.12 | £4.012 |
*price indicative
- RS Stock No.:
- 871-456
- Mfr. Part No.:
- RZM041BN7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Protection Module | |
| Voltage | 60V ac | |
| For Use With | Socket RGZ | |
| Series | Harmony Electromechanical Relays | |
| Terminal Type | Clamp | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Protection Module | ||
Voltage 60V ac | ||
For Use With Socket RGZ | ||
Series Harmony Electromechanical Relays | ||
Terminal Type Clamp | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Schneider Electric module protection circuit offers reliable safety features designed for Harmony Electromechanical Relays. Its robust design ensures efficient operation within specified voltage ranges, enhancing system reliability and performance.
Operates within a voltage range of 24 to 60 V AC
Lightweight design at only 0.01 kg for easy installation
Available in multiple packaging types for varied needs
Compliant with EU RoHS regulations ensuring environmental safety
Related links
- Schneider Electric Harmony Electromechanical Relays 3 Way 250V Screw for use with Plug-in
- Schneider Electric Harmony Electromechanical 2 Way 250V Relay Socket, for use with RXG2 Relays
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
