Eaton Seal Cap for use with EMR Measuring and Monitoring Relays

Subtotal (1 unit)*

£11.28

(exc. VAT)

£13.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.28

*price indicative

RS Stock No.:
179-3526
Mfr. Part No.:
184760 EMR6-PH45
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Seal Cap

For Use With

EMR Measuring and Monitoring Relays

Standards/Approvals

CCC, CE, CSA, EAC, RCM, UL

COO (Country of Origin):
DE

Eaton Seal Cap, 45 mm


Timer relays, Product range: EMR Measuring and monitoring relays

Features and Benefits


• Ambient temperature ranges between -25°C and 60°C

• Burst and surge protection

• Contact configuration: CO

• High shock resistance

• Immune to radiation

• LED status indicators

• Mechanical lifespan of 10M cycles

• Quick response time

• Weather protection

Applications


• Electric engineering

• Factory automation

• Light industrial environments

• Low-voltage switch technology

• Monitoring equipment

• Monitoring machine temperatures

• Process control engineering

• Residential facilities

Certifications


• CCC approved

• CE certified

• CSA certified

• EAC approved

• IP20 rating protection for terminals

• IP50 rating protection for enclosure

• RCM certified

• UL approved

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy