Eaton Seal Cap for use with EMR Measuring and Monitoring Relays
- RS Stock No.:
- 179-3525
- Mfr. Part No.:
- 184759 EMR6-PH22
- Brand:
- Eaton
Subtotal (1 unit)*
£11.28
(exc. VAT)
£13.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.28 |
*price indicative
- RS Stock No.:
- 179-3525
- Mfr. Part No.:
- 184759 EMR6-PH22
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Seal Cap | |
| For Use With | EMR Measuring and Monitoring Relays | |
| Standards/Approvals | CCC, CE, CSA, EAC, RCM, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Seal Cap | ||
For Use With EMR Measuring and Monitoring Relays | ||
Standards/Approvals CCC, CE, CSA, EAC, RCM, UL | ||
- COO (Country of Origin):
- DE
Eaton Supply Monitoring Relay
The Eaton supply monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuations can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like asymmetry, phase failure, overvoltage, undervoltage, over-frequency and under-frequency, undercurrent and overcurrent. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 10M cycles
• Quick response time
• Weather protection
Applications
• Current monitoring equipment
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Monitoring machine temperatures
• Process control engineering
• Residential facilities
Certifications
• CCC approved
• CE certified
• CSA certified
• EAC approved
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• RCM certified
• UL approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Seal Cap for use with EMR Measuring and Monitoring Relays
- Eaton Monitoring Relay DIN Rail 690 V ac
- Eaton Monitoring Relay CO 380V ac
- Eaton Monitoring Relay CO 0.3A to 15A 240 V ac
- Eaton Monitoring Relay CO 450V ac, 720 V ac
- Eaton Monitoring Relay CO 170V ac, 90 V ac
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Eaton Monitoring Relay 2 CO 400V ac 0 V dc
