Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS Stock No.:
- 920-878
- Mfr. Part No.:
- ORM 1CA
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£265.67
(exc. VAT)
£318.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.67 |
*price indicative
- RS Stock No.:
- 920-878
- Mfr. Part No.:
- ORM 1CA
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Standards/Approvals | CE | |
| Weight | 150g | |
| Height | 25mm | |
| Length | 121mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Standards/Approvals CE | ||
Weight 150g | ||
Height 25mm | ||
Length 121mm | ||
Width 58mm | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of refraction index across various applications, ensuring accuracy in evaluating fluid characteristics. It is suitable for universal measurements, enhancing operational efficiency.
Measuring range for battery fluid from 1,000 kg/l to 1,500 kg/l
Accuracy for battery fluid is within ±0,005 kg/l
Refractive index measurement range between 1,3330 nD and 1,4200 nD
Integrated automatic temperature compensation for reliable readings
Compact dimensions of 121x58x25 mm enhance portability
