Kern, Industry/Automotive Refractometer, 1.3330 nD max, 1.5177 nD min, Alkaline, Digital

Subtotal (1 unit)*

£326.65

(exc. VAT)

£391.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.65

*price indicative

RS Stock No.:
863-064
Mfr. Part No.:
ORM 1SU
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

1.3330 nD

Minimum Measurement

1.5177 nD

Output Type

Digital

Battery Type

Alkaline

Battery Life

0.013Ah

Power Source

Battery

Standards/Approvals

CE

Width

58mm

Weight

150g

Height

25mm

Length

121mm

COO (Country of Origin):
CN
The Kern digital refractometer offers precise measurement of refractive indices for diverse applications, operating within an extensive range suitable for fruit sugars and Brix scale, ensuring accurate results with minimal effort.

Measuring range for fructose is 0 % to 69 % with a readout accuracy of 0,1 % and precision ±0,2 %

Capable of measuring glucose from 0 % to 60 % with a readout accuracy of 0,1 % and precision ±0,2 %

Brix scale spans from 0 % to 90 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy