Standex-Meder Through Hole Reed Relay, 12V dc Coil, 1 NO, 7.5kV Max, 3A Max, 286 Ω

Subtotal (1 unit)*

£54.40

(exc. VAT)

£65.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.40

*price indicative

RS Stock No.:
757-079
Mfr. Part No.:
HE12-1A83-02
Brand:
Standex-Meder
Find similar products by selecting one or more attributes.
Select all

Brand

Standex-Meder

Contact Configuration

1 NO

Product Type

Reed Relay

Coil Voltage

12V dc

Mount Type

Through Hole

Switching Current

3A

Switching AC Voltage

7.5kV

Switching DC Voltage

7.5kV

Terminal Type

PC Pin

Coil Resistance

286Ω

Minimum Operating Temperature

-20°C

Operating Time

3ms

Switching Power

50W

Maximum Operating Temperature

70°C

Height

16mm

Length

65mm

Standards/Approvals

RoHS

Width

14.5mm

Series

HE

Contact Resistance

150Ω

Latching

No

The Standex-Meder electromagnetic relay is designed for reliable switching operations across various applications, featuring a Compact design that enhances efficiency and performance in demanding environments.

Operating temperature range ensures reliability in diverse conditions

Fully sealed for effective wash Ability and longevity

Copper alloy connection pins provide strong and reliable connections

Dielectric strength compliant with IEC 255-5 for enhanced safety

Contact rating maximises performance while ensuring durability

Polycarbonate housing material offers robustness and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy