Standex-Meder Through Hole Reed Relay, 12V dc Coil, 1 NO, 10kV Max, 3A Max, 120 Ω
- RS Stock No.:
- 757-078
- Mfr. Part No.:
- HE12-1A69-02
- Brand:
- Standex-Meder
Subtotal (1 unit)*
£59.34
(exc. VAT)
£71.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 69 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.34 |
*price indicative
- RS Stock No.:
- 757-078
- Mfr. Part No.:
- HE12-1A69-02
- Brand:
- Standex-Meder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Reed Relay | |
| Contact Configuration | 1 NO | |
| Coil Voltage | 12V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 10kV | |
| Switching DC Voltage | 10kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 120Ω | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 3.2ms | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Height | 16mm | |
| Series | HE | |
| Standards/Approvals | RoHS | |
| Width | 14.5mm | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Reed Relay | ||
Contact Configuration 1 NO | ||
Coil Voltage 12V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 10kV | ||
Switching DC Voltage 10kV | ||
Terminal Type PC Pin | ||
Coil Resistance 120Ω | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 3.2ms | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Height 16mm | ||
Series HE | ||
Standards/Approvals RoHS | ||
Width 14.5mm | ||
Contact Resistance 150Ω | ||
Latching No | ||
The Standex-Meder electromagnetic relay is designed for efficient switching in diverse applications, featuring reliable performance and robust construction, making it Ideal for various operational demands.
Coil resistance at 20 °C ensures optimal energy consumption and performance
Thermal resistance provides reliable operation with self-heating considerations
Dielectric strength meets EN 60255-5 standards for safety and durability
Related links
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
