Standex-Meder Through Hole Reed Relay, 24V dc Coil, 1 NO, 7.5kV Max, 3A Max, 1.1 Ω
- RS Stock No.:
- 757-076
- Mfr. Part No.:
- HM24-1A83-08
- Brand:
- Standex-Meder
Image representative of range
Subtotal (1 unit)*
£79.84
(exc. VAT)
£95.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.84 |
*price indicative
- RS Stock No.:
- 757-076
- Mfr. Part No.:
- HM24-1A83-08
- Brand:
- Standex-Meder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Contact Configuration | 1 NO | |
| Product Type | Reed Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 7.5kV | |
| Switching DC Voltage | 7.5kV | |
| Coil Resistance | 1.1Ω | |
| Terminal Type | PC Pin | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 3.2ms | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Length | 68mm | |
| Height | 19.8mm | |
| Series | HM | |
| Latching | No | |
| Contact Resistance | 150Ω | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Contact Configuration 1 NO | ||
Product Type Reed Relay | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 7.5kV | ||
Switching DC Voltage 7.5kV | ||
Coil Resistance 1.1Ω | ||
Terminal Type PC Pin | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 3.2ms | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Length 68mm | ||
Height 19.8mm | ||
Series HM | ||
Latching No | ||
Contact Resistance 150Ω | ||
The Standex-Meder High Voltage Reed Relay offers superior Coil and contact performance ensuring reliable operation in various applications. Its robust design and specific electrical characteristics make it Ideal for demanding environments.
Coil resistance measurements provide accuracy
Rated power ensures optimal performance under loads
Dielectric strength guarantees safe operation across variables
Polycarbonate housing enhances durability and reliability
Fully sealed design enables protection against contaminants
Compact size aids in versatile applications
Related links
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
