Festo 4.8 m Blue, Brass Nickel Plated Cable, 60 °C, -40 °C

Image representative of range

Subtotal (1 unit)*

£90.58

(exc. VAT)

£108.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.58

*price indicative

RS Stock No.:
851-769
Mfr. Part No.:
PUN-12X2-SG-4,8-BL-3/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Tube Outside Diameter

11.7mm

Connection Standard A

G

Connection Type A

Threaded

Connection Size A

3/8 in

Connection Gender A

Male

Connection Type B

Threaded

Connection Gender B

Male

Colour

Blue

Connection Size B

3/8 in

Connection Standard B

G

Tube Inside Diameter

7.9mm

Series

PUN-SG

Material

Brass Nickel Plated

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

4.8m

Standards/Approvals

VDMA

Number of Tubes

1

Number of Windings

41

COO (Country of Origin):
IN
The Festo tubing is designed for seamless pneumatic connections, ensuring reliable transmission within automated systems. It serves as an essential component for facilitating efficient fluid transfer in various applications.

Constructed from high-quality materials for enhanced durability

Temperature range allows adaptability in diverse environments

Lightweight design promotes easy installation and handling

Provides consistent performance under varying pressures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy