Festo 2.4 m Blue, Brass Nickel Plated Cable, 60 °C, -40 °C
- RS Stock No.:
- 851-766
- Mfr. Part No.:
- PUN-10X1,5-SG-2,4-BL-1/4
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£64.05
(exc. VAT)
£76.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.05 |
*price indicative
- RS Stock No.:
- 851-766
- Mfr. Part No.:
- PUN-10X1,5-SG-2,4-BL-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Tube Outside Diameter | 10mm | |
| Connection Type A | Threaded | |
| Connection Gender A | Male | |
| Connection Standard A | G | |
| Connection Size A | 1/4 in | |
| Connection Size B | 1/4 in | |
| Connection Gender B | Male | |
| Connection Standard B | G | |
| Connection Type B | Threaded | |
| Colour | Blue | |
| Tube Inside Diameter | 6mm | |
| Series | PUN-SG | |
| Material | Brass Nickel Plated | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 2.4m | |
| Standards/Approvals | VDMA | |
| Number of Tubes | 1 | |
| Number of Windings | 21 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Tube Outside Diameter 10mm | ||
Connection Type A Threaded | ||
Connection Gender A Male | ||
Connection Standard A G | ||
Connection Size A 1/4 in | ||
Connection Size B 1/4 in | ||
Connection Gender B Male | ||
Connection Standard B G | ||
Connection Type B Threaded | ||
Colour Blue | ||
Tube Inside Diameter 6mm | ||
Series PUN-SG | ||
Material Brass Nickel Plated | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 2.4m | ||
Standards/Approvals VDMA | ||
Number of Tubes 1 | ||
Number of Windings 21 | ||
- COO (Country of Origin):
- DE
The Festo tubing ensures reliable performance in various industrial environments. Designed for ease of use, it enhances operational efficiency while maintaining high-quality standards.
Conforms to standard IEC 60034 for dependable operation
Employs 2-phase hybrid technology for improved performance
Optional integrated encoder available for closed-loop control
Encased in Durable housing with a degree of protection IP54
Available in multiple gear ratios for diverse applications
