Festo 6 m Blue, Brass Nickel Plated Cable, 60 °C, -40 °C

Image representative of range

Subtotal (1 unit)*

£102.84

(exc. VAT)

£123.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.84

*price indicative

RS Stock No.:
851-768
Mfr. Part No.:
PUN-10X1,5-SG-6-BL-1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Tube Outside Diameter

9.5mm

Connection Type A

Threaded

Connection Size A

1/4 in

Connection Gender A

Male

Connection Standard A

G

Connection Type B

Threaded

Connection Gender B

Male

Connection Size B

1/4 in

Colour

Blue

Connection Standard B

G

Tube Inside Diameter

6.4mm

Series

PUN-SG

Material

Brass Nickel Plated

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA

Length

6m

Number of Tubes

1

Number of Windings

66

COO (Country of Origin):
DE
The Festo compressed Air tubing offers high flexibility and durability for various industrial applications, ensuring reliable operation in demanding environments. Designed to accommodate different installation configurations seamlessly, it is an essential component for automation systems.

Constructed from high-quality materials for enhanced longevity

Boasts impressive flexibility, allowing for easy installation in tight spaces

Resistant to abrasion and wear, ensuring reliable performance over time

Compatible with various fittings and connectors for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy