Chauvin Arnoux 10.86V Lithium Rechargeable Battery, 5.8Ah - Pack of 1

Subtotal (1 unit)*

£252.49

(exc. VAT)

£302.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.49

*price indicative

RS Stock No.:
225-8940
Mfr. Part No.:
P01296047
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Nominal Voltage

10.86V

Number of Cells

1

Capacity

5.8Ah

Terminal Type

Tags

Number of Batteries Supplied

1

COO (Country of Origin):
FR
The Chauvin Arnoux battery pack Li-Ion for CA 6116N and CA 6117.

LI-ION 5
5.8AH

Related links