Chauvin Arnoux 6 V Nickel Metal Hydride Rechargeable Battery Pack 8, 8.5 Ah

Subtotal (1 unit)*

£303.83

(exc. VAT)

£364.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.83

*price indicative

RS Stock No.:
225-8935
Mfr. Part No.:
P01296030
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Chemistry

Nickel Metal Hydride

Product Type

Rechargeable Battery Pack

Nominal Voltage

6V

Number of Cells

8

Battery Capacity

8.5Ah

Termination Type

Wire

Standards/Approvals

No

COO (Country of Origin):
FR
The Chauvin Arnoux NiMh battery pack of 6V and 8.5Ah for CA 6240, CA 6250, CA 6255. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life.

Wide operating temperature range

Low self-discharge giving them an excellent shelf life

Excellent reliability and high capacity – longer life

Related links