SKF 12V Lithium-Ion Rechargeable Battery, 1.5Ah - Pack of 1
- RS Stock No.:
- 308-787
- Mfr. Part No.:
- TLGB 1261
- Brand:
- SKF
Discontinued
- RS Stock No.:
- 308-787
- Mfr. Part No.:
- TLGB 1261
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 12V | |
| Number of Cells | 3 | |
| Capacity | 1.5Ah | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 12V | ||
Number of Cells 3 | ||
Capacity 1.5Ah | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SKF Battery driven grease guns are an essential part of the modern maintenance toolbox, powered by electricity instead of human force. They automatically pressurize and release grease as required, enabling faster and accurate lubrication while preventing user fatigue.
Single hand operation
Ideal for confined spaces
Pumps higher volumes of grease
Convenient for large bearings
Prevents user fatigue
Significantly faster than manual grease guns
Ideal for confined spaces
Pumps higher volumes of grease
Convenient for large bearings
Prevents user fatigue
Significantly faster than manual grease guns
Related links
- SKF 20V Lithium-Ion Rechargeable Battery, 2.5Ah - Pack of 1
- Lithium Ion Battery Packs
- Ohaus 12V, Lithium-Ion Rechargeable Battery
- Rechargeable Battery Packs
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
