Maxim Integrated DS1302Z+T&R, Real Time Clock (RTC), 31B RAM Serial-3 Wire, 8-Pin SOIC
- RS Stock No.:
- 923-7494
- Mfr. Part No.:
- DS1302Z+T&R
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-7494
- Mfr. Part No.:
- DS1302Z+T&R
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Battery Backup, Calendar, NV RAM | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 31B | |
| Bus Type | Serial-3 Wire | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Battery Backup, Calendar, NV RAM | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 31B | ||
Bus Type Serial-3 Wire | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
