Epson Q41458191000212, Real Time Clock (RTC), 128bit RAM Serial-SPI, 22-Pin SON
- RS Stock No.:
- 904-7487
- Mfr. Part No.:
- Q41458191000212
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 904-7487
- Mfr. Part No.:
- Q41458191000212
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Clock | |
| Time Format | SS:MM | |
| User RAM | 128bit | |
| Bus Type | Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 22 | |
| Dimensions | 6.3 x 4.8 x 1.3mm | |
| Length | 6.3mm | |
| Width | 4.8mm | |
| Height | 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Clock | ||
Time Format SS:MM | ||
User RAM 128bit | ||
Bus Type Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 22 | ||
Dimensions 6.3 x 4.8 x 1.3mm | ||
Length 6.3mm | ||
Width 4.8mm | ||
Height 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
