Epson X1B000142000212, Real Time Clock Serial-I2C
- RS Stock No.:
- 827-4603
- Mfr. Part No.:
- X1B000142000212
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 827-4603
- Mfr. Part No.:
- X1B000142000212
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Alarm, Calendar, EVIN Input, Timer | |
| Date Format | DW:D | |
| Time Format | HH:MM | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Alarm, Calendar, EVIN Input, Timer | ||
Date Format DW:D | ||
Time Format HH:MM | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
