Microchip MCP795W20-I/SL, Real Time Clock (RTC), 64B RAM Serial, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-2210
Mfr. Part No.:
MCP795W20-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Functions

Calendar

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

User RAM

64B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.25mm

Length

8.65mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy