Maxim Integrated DS1743WP-120+, Real Time Clock (RTC), 8 x 8B RAM Parallel, 34-Pin PowerCap
- RS Stock No.:
- 797-9571
- Mfr. Part No.:
- DS1743WP-120+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9571
- Mfr. Part No.:
- DS1743WP-120+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Functions | Calendar | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 8 x 8B | |
| Bus Type | Parallel | |
| Mounting Type | Surface Mount | |
| Package Type | Power Cap | |
| Pin Count | 34 | |
| Dimensions | 25.27 x 23.62 x 0.81mm | |
| Length | 25.27mm | |
| Width | 23.62mm | |
| Height | 0.81mm | |
| Maximum Operating Supply Voltage | 0.6 V, 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.3 V, 2 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Functions Calendar | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 8 x 8B | ||
Bus Type Parallel | ||
Mounting Type Surface Mount | ||
Package Type Power Cap | ||
Pin Count 34 | ||
Dimensions 25.27 x 23.62 x 0.81mm | ||
Length 25.27mm | ||
Width 23.62mm | ||
Height 0.81mm | ||
Maximum Operating Supply Voltage 0.6 V, 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.3 V, 2 V | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
