Maxim Integrated DS12R885S-33+, Real Time Clock (RTC), 114B RAM Multiplexed, 24-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-9427
Mfr. Part No.:
DS12R885S-33+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Leap Year, NV SRAM, Square Wave Output, Trickle Charger

Date Format

YY:MM:DD

Time Format

HH:MM:SS

User RAM

114B

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.6 x 7.6 x 2.35mm

Length

15.6mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy