Maxim Integrated DS1374U-33+, Real Time Clock (RTC), 3B RAM Serial-I2C, 10-Pin μSOP
- RS Stock No.:
- 732-7383
- Mfr. Part No.:
- DS1374U-33+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-7383
- Mfr. Part No.:
- DS1374U-33+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Battery Backup, NV RAM | |
| Date Format | Binary | |
| Time Format | SS | |
| User RAM | 3B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | μSOP | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Battery Backup, NV RAM | ||
Date Format Binary | ||
Time Format SS | ||
User RAM 3B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type μSOP | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.97 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
