Micro Crystal RV-4162-C7-TA-020, Real Time Clock (RTC) Serial-I2C, 8-Pin SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-3237
Mfr. Part No.:
RV-4162-C7-TA-020
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Functions

Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

3.2 x 1.5 x 0.8mm

Length

3.2mm

Width

1.5mm

Height

0.8mm

Maximum Operating Supply Voltage

4.4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

COO (Country of Origin):
CH