Micro Crystal RV-8564-C3-TA-020, Real Time Clock (RTC) Serial-I2C, 10-Pin SON
- RS Stock No.:
- 729-3234
- Mfr. Part No.:
- RV-8564-C3-TA-020
- Brand:
- Micro Crystal
Stock information currently inaccessible
- RS Stock No.:
- 729-3234
- Mfr. Part No.:
- RV-8564-C3-TA-020
- Brand:
- Micro Crystal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Functions | Alarm, Interrupt, Timer | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Length | 3.7mm | |
| Width | 3.7mm | |
| Height | 2.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Functions Alarm, Interrupt, Timer | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Length 3.7mm | ||
Width 3.7mm | ||
Height 2.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CH
