Microchip MCP79410-I/ST, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin TSSOP
- RS Stock No.:
- 723-4746
- Mfr. Part No.:
- MCP79410-I/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-4746
- Mfr. Part No.:
- MCP79410-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Functions | Battery Backup, Calendar, NV SRAM | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 64B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Functions Battery Backup, Calendar, NV SRAM | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 64B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Length 3.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
