Texas Instruments BQ4802LYPW, Real Time Clock (RTC), 16B RAM Parallel, 28-Pin TSSOP
- RS Stock No.:
- 662-4722
- Mfr. Part No.:
- BQ4802LYPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4722
- Mfr. Part No.:
- BQ4802LYPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Functions | Alarm, Battery Backup, Calendar, NV SRAM | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 16B | |
| Bus Type | Parallel | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Functions Alarm, Battery Backup, Calendar, NV SRAM | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 16B | ||
Bus Type Parallel | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
