Renesas Electronics ISL12020MIRZ, Real Time Clock, 128B RAM, 20-Pin DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
196-9063
Mfr. Part No.:
ISL12020MIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

128B

Package Type

DFN

Pin Count

20

The Renesas Electronics' ISL12020M series device is a low power Real Time Clock (RTC) with an embedded temperature sensor and crystal. Device
functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM.

Embedded 32.768kHz quartz crystal in the package
On-chip oscillator temperature compensation
10-bit digital temperature sensor output