Maxim Integrated DS1305N+, Real Time Clock (RTC), 96B RAM Serial-SPI, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-1505
Mfr. Part No.:
DS1305N+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Trickle Charger

Date Format

YY:MM:DD

Time Format

HH:MM:SS

User RAM

96B

Bus Type

Serial-SPI

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Length

19.43mm

Width

7.87mm

Height

4.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.