Maxim Integrated DS1685E-3+, Real Time Clock (RTC), 128B RAM Multiplexed, 24-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
192-1240
Mfr. Part No.:
DS1685E-3+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Calendar

Date Format

YY:MM:DD

Time Format

HH:MM:SS

User RAM

128B

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 0.95mm

Length

7.9mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy