Maxim Integrated DS1305N+, Real Time Clock (RTC), 96B RAM Serial-SPI, 16-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
192-1232
Mfr. Part No.:
DS1305N+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Trickle Charger

Date Format

YY:MM:DD

Time Format

HH:MM:SS

User RAM

96B

Bus Type

Serial-SPI

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Length

19.43mm

Width

7.87mm

Height

4.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy