Maxim Integrated DS1347T+T&R, Real Time Clock, 8-Pin TDFN-EP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-5152
Mfr. Part No.:
DS1347T+T&R
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Real Time Clock, SRAM

Date Format

DM:M:Y:C

Time Format

SS:MM:HH

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.8mm

Length

3.1mm

Width

3.1mm

Height

0.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Completely Manages All Timekeeping Functions
RTC Counts Seconds, Minutes, Hours, Day of Week, Date of Month, Month, Year, and Century
Leap-Year Compensation
31 x 8-Bit SRAM for Scratchpad Data Storage
Programmable Time/Date Polled ALARM Function
Uses Standard 32.768kHz Watch Crystal
Low-Power Operation Extends Battery Life
Low Timekeeping Current (400nA at 2V)
+2V to +5.5V Wide Operating Voltage Range
Standard Serial Port Interfaces with Most Microcontrollers
SPI (Mode 1 or 3) Interface: 4MHz at 5V, 1MHz at 2V
Single-Byte or Multiple-Byte (Burst Mode) Data Transfer for Read or Write of Clock Registers or SRAM
3mm x 3mm x 0.8mm, 8-Pin TDFN Package Minimizes Required Space
No External Crystal Bias Resistors or Capacitors Required
Applications
Battery-Powered Products
Fax Machines
Intelligent Instruments
Point-of-Sale Equipment
Portable Instruments

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy