- RS Stock No.:
- 189-8608
- Mfr. Part No.:
- DS1302S+
- Brand:
- Maxim Integrated
5 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.90
(exc. VAT)
£3.48
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £2.90 | £14.50 |
*price indicative |
- RS Stock No.:
- 189-8608
- Mfr. Part No.:
- DS1302S+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Functions | Battery Backup, Calendar, NV RAM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 31B |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.46 x 5.41 x 2.03mm |
Length | 5.46mm |
Width | 5.41mm |
Height | 2.03mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 189-8608
- Mfr. Part No.:
- DS1302S+
- Brand:
- Maxim Integrated