Maxim Integrated DS1685EN-3+, Real Time Clock (RTC), 128B RAM Multiplexed, 24-Pin TSSOP
- RS Stock No.:
- 189-8365
- Mfr. Part No.:
- DS1685EN-3+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-8365
- Mfr. Part No.:
- DS1685EN-3+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Alarm, Calendar | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 128B | |
| Bus Type | Multiplexed | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Dimensions | 7.9 x 4.5 x 0.95mm | |
| Length | 7.9mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Alarm, Calendar | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 128B | ||
Bus Type Multiplexed | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Dimensions 7.9 x 4.5 x 0.95mm | ||
Length 7.9mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- MY
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
