Epson Q418564C2000511, Real Time Clock (RTC) Serial-I2C, 12-Pin VSOJ
- RS Stock No.:
- 169-8145
- Mfr. Part No.:
- Q418564C2000511
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 169-8145
- Mfr. Part No.:
- Q418564C2000511
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Functions | Alarm, Calendar, Timer | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | VSOJ | |
| Pin Count | 12 | |
| Length | 3.6mm | |
| Width | 2.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Functions Alarm, Calendar, Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type VSOJ | ||
Pin Count 12 | ||
Length 3.6mm | ||
Width 2.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
