Maxim Integrated DS1307+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin PDIP
- RS Stock No.:
- 165-9062
- Mfr. Part No.:
- DS1307+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9062
- Mfr. Part No.:
- DS1307+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Alarm, Battery Backup, Calendar, Power Fail | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 56B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Height | 4.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Alarm, Battery Backup, Calendar, Power Fail | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 56B | ||
Bus Type Serial-I2C | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Height 4.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Features
• Real-Time Clock (RTC) Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the week, and Year with Leap-Year Compensation Valid Up to 2100
• 56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes
• I2 C Serial Interface
• Automatic Power-Fail Detect and Switch Circuitry Consumes Less than 500nA in Battery-Backup Mode with Oscillator Running
• Programmable Square-Wave Output Signal
• 56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes
• I2 C Serial Interface
• Automatic Power-Fail Detect and Switch Circuitry Consumes Less than 500nA in Battery-Backup Mode with Oscillator Running
• Programmable Square-Wave Output Signal
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
