Microchip MCP795W22-I/SL, Real Time Clock (RTC), 64B RAM Serial, 14-Pin SOIC
- RS Stock No.:
- 165-1954
- Mfr. Part No.:
- MCP795W22-I/SL
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-1954
- Mfr. Part No.:
- MCP795W22-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Functions | Calendar | |
| Date Format | DW:M:Y:LY | |
| Time Format | HH:MM:SS:HSS | |
| User RAM | 64B | |
| Bus Type | Serial | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.9 x 1.25mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.25mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Functions Calendar | ||
Date Format DW:M:Y:LY | ||
Time Format HH:MM:SS:HSS | ||
User RAM 64B | ||
Bus Type Serial | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.9 x 1.25mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.25mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
