Intersil CDP68HC68T1EZ, Real Time Clock (RTC), 32B RAM Serial-SPI, 16-Pin PDIP
- RS Stock No.:
- 496-874
- Mfr. Part No.:
- CDP68HC68T1EZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 496-874
- Mfr. Part No.:
- CDP68HC68T1EZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Functions | Alarm, Battery Backup, Calendar, Watchdog Timer | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 32B | |
| Bus Type | Serial-SPI | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.68 x 7.11 x 4.95mm | |
| Length | 19.68mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Functions Alarm, Battery Backup, Calendar, Watchdog Timer | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 32B | ||
Bus Type Serial-SPI | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
Length 19.68mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
