Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 415V

Image representative of range

Subtotal (1 unit)*

£971.45

(exc. VAT)

£1,165.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£971.45

*price indicative

RS Stock No.:
866-143
Mfr. Part No.:
A9R11491W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Standards/Approvals

SNI

Terminal Type

Screw

Width

72mm

Height

91mm

Depth

73.5mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Rated AC Voltage

415V ac

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker designed for reliable protection against earth leakage in electrical systems, ensuring safety and operational integrity in various applications.

Offers a rated current of 100 A, suitable for diverse electrical installations

Equipped with instantaneous earth-leakage protection for enhanced safety

Features a 4-pole configuration, allowing for versatile system integration

Complies with EN/IEC 61008-1 standards for dependable performance

1

25


37

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy