Schneider Electric A9Y Series Residual Current Device, 40A, 3+N-Pole, 300 mA, Instantaneous, 500 A 400V ac, Repacked

Image representative of range

Subtotal (1 unit)*

£308.42

(exc. VAT)

£370.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£308.42

*price indicative

RS Stock No.:
866-017
Mfr. Part No.:
A9Y63740W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3+N

Series

A9Y

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Instantaneous

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN/IEC 61009-2-1

Height

99.5mm

Depth

74mm

Breaking Capacity

500A

Product Condition

Repacked

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current differential Block designed to protect electrical circuits from earth faults and overloads, delivering reliable performance in various environments.

Rated current of 40 A ensures effective protection for circuit applications

Features a sensitivity of 300 mA for enhanced safety against earth faults

Instantaneous differential protection safeguards installations against electrical hazards

Compliant with stringent EN/IEC standards, ensuring high reliability and safety

1

23


41

64

Related links