Schneider Electric A9Y Series Residual Current Device, 25A, 1P+N-Pole, 30 mA, Instantaneous, 500 A 230V ac, Repacked
- RS Stock No.:
- 866-010
- Mfr. Part No.:
- A9Y62625W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£211.47
(exc. VAT)
£253.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.47 |
*price indicative
- RS Stock No.:
- 866-010
- Mfr. Part No.:
- A9Y62625W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1P+N | |
| Series | A9Y | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Height | 91mm | |
| Depth | 74mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1P+N | ||
Series A9Y | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Height 91mm | ||
Depth 74mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current Block designed to enhance safety in electrical installations by preventing leakage currents, ensuring a reliable operation under various conditions.
Offers a sensitivity of 30 mA for enhanced protection against electrical shocks
Configured with a 25 A rated current for effective performance in residential settings
Designed with an instantaneous differential protection timer for reliable operation
Features screw Terminal connections for secure electrical integration
1
24
43
67
Related links
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
