Schneider Electric A9N Series RCD, 125A, 3-Pole, 300 mA, 10 kA 415V ac, Repacked
- RS Stock No.:
- 865-968
- Mfr. Part No.:
- A9N18567W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£541.74
(exc. VAT)
£650.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £541.74 |
*price indicative
- RS Stock No.:
- 865-968
- Mfr. Part No.:
- A9N18567W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 3 | |
| Series | A9N | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | IEC/EN 61009-2-1 | |
| Width | 171mm | |
| Depth | 73mm | |
| Height | 95mm | |
| Breaking Capacity | 10kA | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 3 | ||
Series A9N | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals IEC/EN 61009-2-1 | ||
Width 171mm | ||
Depth 73mm | ||
Height 95mm | ||
Breaking Capacity 10kA | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block is designed for effective earth-leakage protection in diverse electrical settings, ensuring safety and operational reliability in various installations.
Instantaneous earth-leakage protection enhances safety against faults
Rated for 125A, accommodating substantial electrical loads
Designed to mount easily on a 35mm symmetrical DIN rail
IP20 rated, ensuring protection against solid objects greater than 12.5mm
1
26
34
60
Related links
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BDH Series RCD 3-Pole Type A-HI
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
