Schneider Electric R9P Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Instantaneous, 500 A 400V ac,
- RS Stock No.:
- 865-930
- Mfr. Part No.:
- R9PRC463W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£221.48
(exc. VAT)
£265.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.48 |
*price indicative
- RS Stock No.:
- 865-930
- Mfr. Part No.:
- R9PRC463W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | R9P | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008 | |
| Width | 72mm | |
| Height | 81mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series R9P | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008 | ||
Width 72mm | ||
Height 81mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers enhanced protection against electrical shocks and faults, ensuring safety in various applications with its robust design and reliable functionality.
Four-pole configuration ensures comprehensive circuit protection
Instantaneous differential protection offers Rapid fault response
Rated current of 63 A ensures compatibility with various electrical systems
Built to withstand high fault currents with a breaking capacity of 500 A
1
27
37
64
Related links
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 40 A
