Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 1P+N-Pole, 30 mA, Voltage Independent, 1.5 kA 240V
- RS Stock No.:
- 865-860
- Mfr. Part No.:
- A9R67640W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£156.04
(exc. VAT)
£187.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.04 |
*price indicative
- RS Stock No.:
- 865-860
- Mfr. Part No.:
- A9R67640W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 74mm | |
| Height | 85mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 74mm | ||
Height 85mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers enhanced protection against electrical shocks and faults, ensuring safety in various applications with its robust design and reliable functionality.
Offers a rated current of 40A and sensitivity of 30mA
Complies with the standards EN/IEC 60947-2 for segment protection
Features independent voltage triggering for reliable operation
Provides a conditional short-circuit current rating of 10,000A
1
27
34
61
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
