Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 415V ac,
- RS Stock No.:
- 865-850
- Mfr. Part No.:
- A9R31440W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£393.16
(exc. VAT)
£471.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.16 |
*price indicative
- RS Stock No.:
- 865-850
- Mfr. Part No.:
- A9R31440W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 91mm | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Height 91mm | ||
Width 72mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker ensures effective protection against electrical faults, preserving safety in your electrical installations. Designed for reliable operation, it safeguards both equipment and users within diverse electrical environments.
4-pole configuration maintains balanced circuit protection
Rated current of 40A supports a wide range of applications
Instinctive earth-leakage sensitivity at 30mA enhances user safety
Mounting support on DIN rail simplifies installation
1
33
31
64
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
