Schneider Electric A9Z Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 400V
- RS Stock No.:
- 865-774
- Mfr. Part No.:
- A9Z64440W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,386.14
(exc. VAT)
£1,663.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,386.14 |
*price indicative
- RS Stock No.:
- 865-774
- Mfr. Part No.:
- A9Z64440W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | IEC/EN 62423 | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | B-SI | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals IEC/EN 62423 | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type B-SI | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers reliable protection against earth leakage currents, ensuring enhanced safety in electrical installations.
Rated current capacity of 40A effectively handles electrical loads
Instantaneous earth-leakage protection class Type B-SI ensures Rapid response to fault conditions
Built for diverse applications, including photovoltaic and lift systems
Rated breaking and making capacity of 1500A provides reliable fault clearance
1
20
41
61
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
