Schneider Electric A9Z Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 230V ac,
- RS Stock No.:
- 865-767
- Mfr. Part No.:
- A9Z61240W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,168.96
(exc. VAT)
£1,402.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,168.96 |
*price indicative
- RS Stock No.:
- 865-767
- Mfr. Part No.:
- A9Z61240W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9Z | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | KC | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | B-SI | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9Z | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals KC | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type B-SI | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker ensures reliable protection against electrical faults, specifically designed for photovoltaic applications with a robust 2P configuration, operating at 40A and offering instantaneous earth-leakage sensitivity.
B-SI type providing high sensitivity of 30mA for enhanced safety
Rated operational voltage of 230 V AC 50 Hz for versatile applications
Instantaneous earth-leakage protection ensures immediate response to faults
Mechanical durability rated at 20,000 cycles for long-lasting performance
1
31
39
70
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
