Schneider Electric A9Z Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 230V ac,
- RS Stock No.:
- 865-766
- Mfr. Part No.:
- A9Z61225W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,042.13
(exc. VAT)
£1,250.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,042.13 |
*price indicative
- RS Stock No.:
- 865-766
- Mfr. Part No.:
- A9Z61225W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 62423 | |
| Height | 88mm | |
| Width | 72mm | |
| Depth | 79mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | B-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 62423 | ||
Height 88mm | ||
Width 72mm | ||
Depth 79mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type B-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers Advanced protection and robust functionality tailored for photovoltaic applications. This device ensures safety by providing prompt disconnection in case of earth leakage, promoting enhanced electrical safety.
Complies with IEC 61008-2-1 and EN 61008-2-1 standards for reliability
Equipped with type B-SI technology for superior earth-leakage sensitivity
Features a voltage-independent residual current tripping mechanism
Designed with a mechanical durability of 20,000 cycles for longevity
1
34
36
70
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
