Schneider Electric R9E Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,
- RS Stock No.:
- 865-511
- Mfr. Part No.:
- R9ERA240W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£64.69
(exc. VAT)
£77.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.69 |
*price indicative
- RS Stock No.:
- 865-511
- Mfr. Part No.:
- R9ERA240W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | R9E | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61008 | |
| Width | 36mm | |
| Depth | 87mm | |
| Height | 83mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series R9E | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61008 | ||
Width 36mm | ||
Depth 87mm | ||
Height 83mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker designed for high safety and reliability in electrical installations, preventing electric shocks and fires effectively while ensuring compliance with EN/IEC regulations.
Type A differential sensitivity of 30 mA enhances safety against electrical faults
Instantaneous protection ensures Rapid response to fault conditions
Compact design fits standard DIN rails for easy installation
Robust mechanical life of 2000 cycles ensures long-lasting performance
1
27
38
65
Related links
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
